Filter Your Search
1 - 1 of 1 results
|
831C-2
Crouzet
|
Check for Price | Obsolete | 125 mW | 200 Ω | 30 V | 200 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | RELEASE TIME WITH SUPPRESSED CLAMP DIODE | 25 mA | 3.8 V | 500 mV | 5 V | .2A@30VDC | 1 ms | 1.5 ms | UL | -20 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 6.6 mm | 6.73 mm | 19.05 mm | 19.05mm X 6.6mm X 6.73mm | CROUZET CORP/GORDOS | unknown |