Filter Your Search
1 - 3 of 3 results
|
83322E0091000
Belden Inc
|
Check for Price | Yes | Active | 2 | COMMUNICATION CABLE | 47 mΩ | 600 V | 11 A | MIL; UL | NO | NO | YES | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1.3087 mm2 | TETRAFLUOROETHYLENE | TETRAFLUOROETHYLENE | YES | 16 AWG | SILVER PLATED | 5.004 mm | 19X29 | BELDEN INC | compliant | |||
|
83322E009500
Belden Inc
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 47 mΩ | 600 V | 11 A | CE; MIL-W-16878/4; NEMA HP-3; UL | NO | NO | YES | 200 °C | -65 °C | COPPER | WIRE AND CABLE | STRANDED | TFE | TFE | YES | 16 AWG | SILVER | 127.1 mm | 152 mm | 19X29 | BELDEN INC | compliant | |||
|
83322E009100
Belden Inc
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 47 mΩ | 600 V | 11 A | CE; MIL-W-16878/4; NEMA HP-3; UL | NO | NO | YES | 200 °C | -65 °C | COPPER | WIRE AND CABLE | STRANDED | TFE | TFE | YES | 16 AWG | SILVER | 127.1 mm | 30 mm | 19X29 | BELDEN INC | compliant |