Filter Your Search
1 - 10 of 9,873 results
|
|
QU80386EXTC33
Intel Corporation
|
$0.3110 | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | BQFP, SPQFP132,1.1SQ | Unknown | 8542.31.00.01 | ||||||||||
|
|
NHPXA270C5C520
Intel Corporation
|
$3.4208 | Yes | Transferred | 32 | 520 MHz | 32 | 26 | 3.6864 MHz | YES | 1.45 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.595 V | 1.3775 V | S-PBGA-B360 | Not Qualified | e1 | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | BGA, | Compliant | 8542.31.00.01 | BGA | 360 | ||||||||||||||||||
|
|
BX80613W3670/SLBVE
Intel Corporation
|
Check for Price | Obsolete | , | Unknown | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
5962-9310506QXX
Intel Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | 5.25 V | 4.75 V | MILITARY | S-CPGA-P168 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.7 mm | 44.7 mm | PGA, | Unknown | 8542.31.00.25 | PGA | 168 | 3A991.a.2 | |||||||||||
|
|
BX80532PE2266D/SL7V9
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 2.26 GHz | 64 | 36 | 100 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | 1.415 V | 1.34 V | S-CPGA-P478 | Not Qualified | 478 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | 2.273 mm | 35 mm | 35 mm | SPGA, PGA478,26X26,50 | Unknown | 8542.31.00.25 | 3A991.a.2 | ||||||||||||||||||
|
|
AW80576GH0726M/SLB47
Intel Corporation
|
Check for Price | Yes | Obsolete | 64 | 2.8 GHz | NO | 1.2 V | MICROPROCESSOR, RISC | 47 A | S-PPGA-P478 | Not Qualified | 478 | PLASTIC/EPOXY | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | PIN/PEG | 1.27 mm | PERPENDICULAR | SPGA, PGA478,26X26,50 | Compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
|
BX80539T2700
Intel Corporation
|
Check for Price | Obsolete | 64 | 2.33 GHz | 64 | 32 | 667 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 34 A | 1.3 V | 1.16 V | S-PBGA-B479 | Not Qualified | 479 | PLASTIC/EPOXY | BGA | PGA478,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.963 mm | 35 mm | 35 mm | BGA, PGA478,26X26,50 | Unknown | 8542.31.00.01 | BGA | 479 | 3A991.A.1 | ||||||||||||||
|
|
I3-3120ME
Intel Corporation
|
Check for Price | Active | MICROPROCESSOR | CMOS | , | Compliant | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
5962-8850104ZA
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 29.275 mm | 29.275 mm | PGA, PGA68,11X11 | Unknown | 8542.31.00.20 | PGA | 68 | 3A991.a.2 | ||||
|
S80C188XL25
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 25 MHz | 0 | 8 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | QFP, QFP80,.7X.9,32 | Unknown | 8542.31.00.20 | QFP | 80 | 3A991.a.2 |