Filter Your Search
1 - 10 of 204 results
|
BD83C51FB
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 256 | 8051 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 50 mA | 6 V | 4 V | AUTOMOTIVE | R-XDIP-T40 | e0 | 125 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
S83C51FB-4B44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16384 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
AN83C51FB-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | 8051 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 65.5 mA | 6 V | 4 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
TS83C51FB
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 30 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP-44 | compliant | 8542.31.00.01 | QFP | 44 | |||||||
|
S83C51FB-JB44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | MROM | 30.8 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
TN83C51FB-33
Intel Corporation
|
Check for Price | No | No | Active | 8 | 33 MHz | 16384 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 56 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | ||||||||||||
|
LP83C51FB-1
Intel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 16384 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 38 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | PLASTIC, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 | |||||||
|
P83C51FB-L
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 256 | 8051 | 8 | 16 | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 12 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||
|
LN83C51FB-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | ||||||||||||||||
|
P83C51FB-JN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 256 | 8051 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 30.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 |