Filter Your Search
1 - 2 of 2 results
|
83C852P
NXP Semiconductors
|
Check for Price | Active | 8 | 6 MHz | 6144 | 256 | 6 MHz | 2 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T | Not Qualified | e3/e4 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | unknown | 8542.31.00.01 | |||||
|
83C852P
Philips Semiconductors
|
Check for Price | Transferred | 8 | 6 MHz | 6144 | 256 | 8051 | 5 V | CMOS | MROM | 15 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | PHILIPS SEMICONDUCTORS | , DIE OR CHIP | unknown | 8542.31.00.01 |