Filter Your Search
1 - 7 of 7 results
|
8403701CA
Texas Instruments
|
$4.7900 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | LG-MAX | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
5962-8403701CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
8403701CA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8403701CA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8403701CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
8403701CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8403701CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 |