Parametric results for: 8403701CX under Gates

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 8403701cx
Select parts from the table below to compare.
Compare
Compare
5962-8403701CX
Harris Semiconductor
Check for Price Obsolete 5 V 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
8403701CX
Texas Instruments
Check for Price Active 5 V 135 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Qualified 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, compliant 8542.39.00.01 DIP 14
8403701CX
Harris Semiconductor
Check for Price Obsolete 5 V 135 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01
5962-8403701CX
Intersil Corporation
Check for Price Obsolete 5 V 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01 DIP 14
8403701CX
Intersil Corporation
Check for Price Obsolete 5 V 135 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm HARRIS SEMICONDUCTOR DIP, unknown 8542.39.00.01 DIP 14
8403701CX
Motorola Mobility LLC
Check for Price Obsolete 5 V 135 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 14
8403701CX
Motorola Semiconductor Products
Check for Price Obsolete 5 V 135 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified NOT APPLICABLE 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm MOTOROLA INC DIP, unknown 8542.39.00.01