Filter Your Search
1 - 3 of 3 results
|
84065013X
Harris Semiconductor
|
Check for Price | Obsolete | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||
|
84065013X
Renesas Electronics Corporation
|
Check for Price | No | Active | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | RENESAS ELECTRONICS CORP | CERAMIC, LCC-28 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
84065013X
Intersil Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | INTERSIL CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | QLCC | 28 |