Filter Your Search
1 - 10 of 49 results
|
5962-8407201VRA
Texas Instruments
|
$79.5547 | Yes | No | Active | 5 V | 335 ns | 67 ns | 8 | 8 | NO | DIP | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | LG-MAX | ENABLE LOW | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
5962-8407201VSA
Texas Instruments
|
$102.5979 | Yes | No | Active | 5 V | 335 ns | 67 ns | 8 | 8 | YES | DFP | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | LG-MAX | ENABLE LOW | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
8407201RA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown | ||||||||||||||||||||||||||||||||||
|
8407201XX
STMicroelectronics
|
Check for Price | Obsolete | 4.5 V | 265 ns | 1 | 8 | YES | DFP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
84072012X
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 265 ns | 1 | 8 | YES | QCCN | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
8407201RAS2035
Texas Instruments
|
Check for Price | Obsolete | 5 V | 335 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
8407201SA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 265 ns | 67 ns | 8 | 8 | YES | DFP | 150 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | LG-MAX | ENABLE LOW | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, FP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
84702-0009
Molex
|
Check for Price | Yes | Active | 1 | 80 °C | -40 °C | MOLEX LLC | unknown | EAR99 | 8536.69.40.30 | TELECOM AND DATACOM CONNECTOR | 200 Cycles | BLACK | LOCKING | RIGHT ANGLE | 1.5 A | |||||||||||||||||||||||||||||||||||||||||||||||||
|
8407201RX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
8407201RA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 265 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |