Filter Your Search
1 - 1 of 1 results
|
8409601XA
STMicroelectronics
|
Check for Price | Obsolete | 4.5 V | 170 ns | 34 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 |