Filter Your Search
1 - 9 of 9 results
|
8409901RA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 240 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 21 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
8409901RA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 240 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 21 MHz | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8409901RA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
8409901RA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 240 ns | 48 ns | 8 | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | DUMMY VAL | 25 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
8409901RA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 240 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8409901RA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 240 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
8409901RA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 240 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-20 | unknown | |||||||||||||||||||||||||||
|
8409901RA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 240 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown | ||||||||||||||||||||||||||
|
5962-8409901RA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 20 | unknown | 8542.39.00.01 |