Filter Your Search
1 - 2 of 2 results
|
8413S12BKI-100LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 25 MHz | 125 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 103 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 72 | PLASTIC/EPOXY | HVQCCN | LCC72,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | VFQFPN | 72 | NLG72P1 | NLR | 8542390001 | Renesas Electronics | ||||||
|
8413S12BKI-100LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 103 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | VFQFPN | 72 | NLG72P1 | EAR99 | 8542.39.00.01 | INTEGRATED DEVICE TECHNOLOGY INC | HVQCCN, LCC72,.39SQ,20 | compliant |