Filter Your Search
1 - 10 of 238,311 results
|
D20NGR50K5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 10 % | 0202 | NG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | ||||||||
|
D15NGR25B1PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 40 % | 0202 | NG | 40 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220+/-60ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D15NG0R3A1PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 100 V | 16.6667 % | 0201 | NG | 16.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||
|
D15NGR45Z1TX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 100 V | 80 % | 0201 | NG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D20NG0R3C1MYE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 100 V | 83.3333 % | 0202 | NG | 83.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||
|
D30NG0R9Z1MYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 100 V | 80 % | 0303 | NG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||
|
D30NG1R0M5TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 50 V | 20 % | 0303 | NG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||
|
D70NG7R5C1PET
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 pF | 100 V | 3.3333 % | 0707 | NG | 3.3333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||
|
D90NG7R5Z1PED
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 pF | 100 V | 80 % | 1009 | NG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90NG9R1D1TED
Knowles Capacitors
|
Check for Price | Yes | Active | 9.1 pF | 100 V | 5.4945 % | 1009 | NG | 5.4945 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | -220ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |