Filter Your Search
1 - 5 of 5 results
![]() |
8415001EX
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
8415001EX
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
8415001EX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
8415001EX
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 23 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||
![]() |
8415001EX
Texas Instruments
|
Check for Price | Active | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 23 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 |