Filter Your Search
1 - 6 of 6 results
|
8415001EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
8415001EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 250 ns | 58 ns | 2 | 2 | NO | DIP | 21 MHz | 50 pF | NO | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | DUMMY VAL | 20 MHz | -4 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
8415001EA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 23 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
8415001EA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||||||
|
8415001EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
8415001EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 265 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 |