Filter Your Search
1 - 2 of 2 results
|
841S012DKILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 250 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 300 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFN-56 | 56 | NLG56P3 | compliant | NLR | 8542390001 | Renesas Electronics | ||
|
841S012DKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 250 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 300 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFN-56 | 56 | NLG56P3 | compliant | EAR99 | 8542.39.00.01 |