Filter Your Search
1 - 6 of 6 results
|
843002AGLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | TSSOP | 20 | PGG20 | unknown | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||||||||||
|
ICS843002AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 28.33 MHz | 226.67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 135 mA | 3.63 V | 2.97 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 20 | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP20,.25 | ||||
|
843002AGLF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | TSSOP | 20 | PGG20 | unknown | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||||||||||
|
843002AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 28.33 MHz | 226.67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 135 mA | 3.63 V | 2.97 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 20 | PGG20 | compliant | EAR99 | 8542.39.00.01 | TSSOP-20 | |||
|
ICS843002AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 28.33 MHz | 226.67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 135 mA | 3.63 V | 2.97 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 20 | compliant | EAR99 | 8542.39.00.01 | TSSOP, TSSOP20,.25 | ||||
|
843002AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 28.33 MHz | 226.67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 135 mA | 3.63 V | 2.97 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -30 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 20 | PGG20 | compliant | EAR99 | 8542.39.00.01 | TSSOP-20 |