Filter Your Search
1 - 4 of 4 results
|
8430S10BYI-03LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 133.333 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 150 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | PTQFP | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48 | 48 | DXG48P2 | compliant | EAR99 | 8542.39.00.01 | |||
|
8430S10BYI-03LF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 133.333 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 150 mA | 3.465 V | 3.135 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | PTQFP | TQFP-48 | 48 | DXG48P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
8430S10BYI-03LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 MHz | 133.333 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 150 mA | 3.465 V | 3.135 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | PTQFP | TQFP-48 | 48 | DXG48P2 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
8430S10BYI-03LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 133.333 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 150 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | PTQFP | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48 | 48 | DXG48P2 | compliant | EAR99 | 8542.39.00.01 |