Filter Your Search
1 - 10 of 16 results
|
8431EM-11LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 255 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 140 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, LEAD FREE, MS-013, MO-119, SOIC-28 | 28 | PSG28 | unknown | EAR99 | 8542.39.00.01 | |||
|
ICS8431EM-11LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 255 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 140 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, LEAD FREE, MS-013, MO-119, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ICS8431EM-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICS8431EM-01
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 18 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 140 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICS8431EMI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICS8431EMI-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICS8431EMI-01
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
8431EM-11
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 20 MHz | 255 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 140 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | 225 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
8431EM-11LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 255 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 140 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, LEAD FREE, MS-013, MO-119, SOIC-28 | 28 | PSG28 | unknown | EAR99 | 8542.39.00.01 | |||
|
ICS8431EM-11LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 255 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 140 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, LEAD FREE, MS-013, MO-119, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |