Filter Your Search
1 - 10 of 10 results
|
84330CV-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 160 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-28 | 28 | PLG28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS84330CV-01
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ICS84330CV-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
84330CV-01T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 11.50 X 11.50 MM, 4.40 MM HEIGHT, PLASTIC, MS-018, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
84330CV-01
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 11.50 X 11.50 MM, 4.40 MM HEIGHT, PLASTIC, MS-018, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
84330CV-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 3 | 260 | TIN | RENESAS ELECTRONICS CORP | PLCC | 28 | PLG28 | unknown | NLR | 8542390000 | Renesas Electronics | ||||||||||||||||||||||||||||
|
ICS84330CV-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
84330CV-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 160 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-28 | 28 | PLG28 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICS84330CV-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 25 MHz | 700 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
84330CV-01LF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 3 | 260 | TIN | RENESAS ELECTRONICS CORP | PLCC | 28 | PLG28 | unknown | NLR | 8542390000 | Renesas Electronics |