Filter Your Search
1 - 2 of 2 results
|
843S1066DGLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 1.6 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 83 mA | 3.465 V | 3.135 V | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TSSOP | 8 | PGG8 | NLR | 8542390000 | Renesas Electronics | |||||||||
![]() |
843S1066DGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 1.6 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 83 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TSSOP | 8 | PGG8 | EAR99 | 8542.39.00.01 | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, TSSOP8,.25 | compliant |