Filter Your Search
1 - 2 of 2 results
|
5962-8951501XX
Zilog Inc
|
Check for Price | Obsolete | IN-LINE | CMOS | NO | 28 | RECTANGULAR | ZILOG INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | 6.17 MHz | 8 | PARALLEL, DIRECT ADDRESS | R-CDIP-T28 | 35.179 mm | 8 | 1 | CERAMIC, METAL-SEALED COFIRED | DIP | Not Qualified | 4.699 mm | 5.5 V | 4.5 V | 5 V | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | TIMER, PROGRAMMABLE | ||||
|
5962-8951501XA
Zilog Inc
|
Check for Price | Obsolete | IN-LINE | CMOS | NO | e0 | 28 | RECTANGULAR | TIN LEAD | ZILOG INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | 6.17 MHz | 8 | PARALLEL, DIRECT ADDRESS | R-CDIP-T28 | 35.179 mm | 8 | 1 | CERAMIC, METAL-SEALED COFIRED | DIP | Not Qualified | 4.699 mm | 5.5 V | 4.5 V | 5 V | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | TIMER, PROGRAMMABLE |