Filter Your Search
1 - 2 of 2 results
|
8500301FA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 360 ns | 1 | 14 | YES | DFP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, FP-16 | unknown | ||||||||||||||||||||||||
|
8500301FA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 225 ns | 32 ns | 1 | 14 | YES | DFP | 19 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 12 OUTPUTS AVAILABLE | 22 MHz | 5.2 mA | ASYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-16 | not_compliant | DFP | 16 | EAR99 | 8542.39.00.01 |