Filter Your Search
1 - 3 of 3 results
|
8506301YA
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 12 MHz | 232 | 8096 | 16 | 16 | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.195 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | QFP | CERAMIC, QFP-68 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
8506301YA
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.195 mm | 24.195 mm | INTEL CORP | QFP | CERAMIC, QFP-68 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
8506301YA
Defense Logistics Agency
|
Check for Price | Active | 16 | 12 MHz | 16 | 16 | 12 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.195 mm | 24.195 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, QFP-68 | unknown |