Filter Your Search
1 - 2 of 2 results
|
85102AGIT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3.2 ns | 1 | YES | TSSOP | 85102 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 2 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 MM X 5.0 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
ICS85102AGIT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 85102 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 2 | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 |