Filter Your Search
1 - 9 of 9 results
![]() |
8512501EA
Texas Instruments
|
$9.6996 | Yes | No | Active | 5 V | 450 ns | 51 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
8512501EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
5962-8512501EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
8512501EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
8512501EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 450 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
8512501EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
8512501EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||||
|
5962-8512501EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
8512501EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 315 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-24 | unknown |