Filter Your Search
1 - 2 of 2 results
|
ICS8520DYT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1.6 ns | 1.6 ns | 1 | YES | LFQFP | 8520 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 16 | 110 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | not_compliant | 8542.39.00.01 | ||
|
8520DYT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1.6 ns | 1.6 ns | 1 | YES | LFQFP | 8520 | CLOCK DRIVER | DIFFERENTIAL | 16 | 110 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | not_compliant | 8542.39.00.01 |