Filter Your Search
1 - 2 of 2 results
|
ICS853016AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 853016 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | 8542.39.00.01 | ||
|
853016AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 853016 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | 8 | compliant | 8542.39.00.01 |