Filter Your Search
1 - 3 of 3 results
![]() |
ICS85314BGI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | TSSOP | 85314 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 30 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
85314BGI-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | TSSOP | 85314 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 30 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | PGG20 | |||
|
85314BGI-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.8 ns | 1.8 ns | 1 | YES | TSSOP | 85314 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 30 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | 20 | compliant | NLR | 8542390001 | PGG20 | Renesas Electronics |