Filter Your Search
1 - 10 of 96 results
|
8532T1ZBE2
C&K
|
$2.7265 | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 1.27 mm | 0.468 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||
|
8532T1CBE2
C&K
|
$6.9671 | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | 0.468 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||
|
8532T1ZQE2
C&K
|
$7.0985 | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 1.27 mm | 0.468 inch | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||
|
8532T1ZQE3
C&K
|
$7.2549 | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 0.468 inch | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||
|
8532T1ZBE1
C&K
|
$7.6751 | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 0.468 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||
|
8532T1ZQE9
C&K
|
$9.7928 | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 0.468 inch | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||
|
8532T1ZBE3
C&K
|
$10.4477 | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 1.27 mm | 0.468 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||
|
8532T1CQE3
C&K
|
$11.0428 | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1.67 N | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 8 mm | 9.53 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||
|
8532T1ZBE9
C&K
|
$11.7413 | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1.67 N | -30 °C | 65 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SOLDER | 8 mm | 9.53 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||
|
8532T1ZQE1
C&K
|
$12.1824 | Yes | Yes | Active | 1 A | 28 V | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 0.468 inch | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 0.147 inch | 8 mm | 9.53 mm | 0.23 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 |