Filter Your Search
1 - 1 of 1 results
|
8534MAVBE1
C&K
|
Check for Price | Yes | Active | 250000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS COMPLIANT | 0.4VA@20VAC | ON-(ON) | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | SNAP ACTION | COPPER ALLOY | NON-ILLUMINATED | 4 | EPOXY | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.15 inch | 14.9352 mm | 9.525 mm | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |