Filter Your Search
1 - 2 of 2 results
|
853S011CMILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 190 ps | 345 ps | 1 | YES | SOP | 853S | LOW SKEW CLOCK DRIVER | ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | ||||
|
853S011CMILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 190 ps | 345 ps | 1 | YES | SOP | 853S | LOW SKEW CLOCK DRIVER | ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | DCG8 | compliant | 8542.39.00.01 | EAR99 |