Filter Your Search
1 - 10 of 56 results
![]() |
8552TZQE2
C&K
|
$6.5429 | Yes | Yes | Active | 3 A | 28 V | 10000 Cycle(s) | 0.03 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PLUNGER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | 1000VAC V | 1 GΩ | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | BLACK | 0.468 inch | COIN SILVER | SILVER | COIN SILVER | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COPPER ALLOY | SOLDER | 0.25 inch | 8 mm | 9.53 mm | 0.36 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8552TCGE3
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TZQD2
C&K
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 A | 28 V | 10000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 3A@120VAC | 3A@28VDC | 3 A | 120 V | 1.67 N | e4 | -30 °C | 65 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 8 mm | 9.53 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||
|
8552TZBE9
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TCBD9
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TZGE9
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TCGD3
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TCGE9
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TCGE1
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
8552TCBE1
C&K
|
Check for Price | Yes | Active | PUSHBUTTON SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |