Filter Your Search
1 - 10 of 19 results
|
ASR319.50A1-SS2
Abracon Corporation
|
Check for Price | Yes | Active | 319.5 MHz | 0.0002 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 80 °C | 1-PORT | TAPE AND REEL | 2.5 dB | -40 °C | 80 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | |||||
|
ECS-DR1-3100
ECS International Inc
|
Check for Price | Yes | Yes | Active | 310 MHz | 0.0002 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | 2 dB | 2.2 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, TO-39-3A, 3 PIN | compliant | ||||
|
ECS-DR2-3150
ECS International Inc
|
Check for Price | Yes | Yes | Active | 315 MHz | 0.0002 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 2-PORT | 10 dB | 1.4 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, TO-39-3A, 3 PIN | compliant | ||||
|
ECS-DR2-4339
ECS International Inc
|
Check for Price | Yes | Yes | Active | 433.92 MHz | 0.0002 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 2-PORT | 10 dB | 1.3 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, TO-39-3A, 3 PIN | compliant | ||||
|
ASR315.00D01-SS4
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 315 MHz | 0.0002 % | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.5 dB | 4.14 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 6 PIN | compliant | |||
|
ECS-DR1-3180
ECS International Inc
|
Check for Price | Yes | Yes | Active | 318 MHz | 0.0002 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | 2 dB | 2.2 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, TO-39-3A, 3 PIN | compliant | ||||
|
ECS-SDR1-4180-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 418 MHz | 0.0002 % | L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN | compliant | |||
|
SR-031501-SF0
Sawnics Inc
|
Check for Price | Yes | Contact Manufacturer | 315 MHz | 0.0002 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 80 °C | 1-PORT | 2.4 dB | -40 °C | 80 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | SAWNICS INC | ROHS COMPLIANT PACKAGE-4 | unknown | ||||||
|
ASR433.92S4
Abracon Corporation
|
Check for Price | Yes | Active | 433.92 MHz | 0.0002 % | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 1.1 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 6 PIN | compliant | |||||
|
ECS-DR1-3150
ECS International Inc
|
Check for Price | Yes | Yes | Active | 315 MHz | 0.0002 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | 2 dB | 2.2 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, TO-39-3A, 3 PIN | compliant |