Filter Your Search
1 - 1 of 1 results
|
85834BK001
Alpha Wire
|
Check for Price | Yes | Active | 34 | FLEXIBLE CORD AND FIXTURE WIRE | 22 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | 21.08 mm | 304.8 mm | 105X38 | ALPHA WIRE CO | compliant |