Filter Your Search
1 - 7 of 7 results
|
8601301EA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 295 ns | 1 | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
8601301EA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 295 ns | 42 ns | 4 | 4 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | |||||
|
8601301EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 295 ns | 1 | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||||
![]() |
8601301EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 295 ns | 1 | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||||
![]() |
8601301EA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 295 ns | 1 | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||
|
8601301EA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 295 ns | 1 | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||||||
|
8601301EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 295 ns | 1 | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 |