Filter Your Search
1 - 1 of 1 results
|
8753H/BUA
AMD
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 275 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | CERAMIC, LCC-44 | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 |