Filter Your Search
1 - 10 of 84 results
|
DS87C550-FNL
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 1280 | 8051 | 8 | 16 | 33 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | DALLAS SEMICONDUCTOR | PLASTIC, QFP-80 | unknown | |||||||||||||||||||
|
P87C550BBA-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P87C550EBLKA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||
|
P87C550EFLKA-T
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFN | 44 | |||||||||
|
P87C550EBA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | EPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | |||||||||||||||||||||
|
P87C550EBFFA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | UVPROM | 35 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
P87C550BFA-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
P87C550EFK
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | UVPROM | 29 mA | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P87C550BFK
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | UVPROM | 25 mA | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P87C550EBLKA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4096 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 |