Filter Your Search
1 - 10 of 267 results
|
TN87C51FA-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 30 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||||||||
|
LN87C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TN87C51FA-1
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 16 MHz | 8192 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | 8 | NO | OTPROM | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P87C51FA-4A,112
NXP Semiconductors
|
Check for Price | Active | 8 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT187-2, LCC-44 | 44 | unknown | SOT187-2 | |||||||||||||||||||||||||||||||||||||
|
TS87C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
P87C51FA-4N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | 40 | unknown | 8542.31.00.01 | NXP | |||||||||||||||||
|
S87C51FA-5B44-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | OTPROM | 32 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||
|
LS87C51FA
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 12 MHz | 8192 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | 8 | YES | OTPROM | 6 V | 4 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP-44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
S87C51FA-L
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | 8051 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 12 mA | 6 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | INTEL CORP | QFP | QFP-44 | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
S87C51FA-BA44
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 24 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | UVPROM | 44 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |