Filter Your Search
1 - 10 of 2,040 results
![]() |
P87C52X2BA,512
NXP Semiconductors
|
$1.4500 | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | NO | OTPROM | 30 µA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | ||||||
![]() |
P87C52X2FA,512
NXP Semiconductors
|
$1.5700 | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | NO | OTPROM | 50 µA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||||
![]() |
P87C52SBAA,512
NXP Semiconductors
|
$1.7900 | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MO-047, SOT187-2, LCC-44 | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||||||
![]() |
P87C52X2BN,112
NXP Semiconductors
|
$2.1854 | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 | 40 | SOT129-1 | unknown | 8542.31.00.01 | NXP | |||||||||
![]() |
P87C52X2FN,112
NXP Semiconductors
|
$2.5003 | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 | 40 | SOT129-1 | unknown | 8542.31.00.01 | NXP | ||||||||
![]() |
P87C52SBPN,112
NXP Semiconductors
|
$2.7966 | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | SOT129-1 | unknown | 8542.31.00.01 | NXP | ||||||||||
![]() |
DS87C520-QCL+T&R
Maxim Integrated Products
|
$24.5480 | Yes | Yes | Transferred | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||
|
DS87C520-MCL+
Analog Devices Inc
|
$27.5298 | Yes | Active | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | ANALOG DEVICES INC | 40-PDIP-600_MIL | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | 40 | 40-PDIP-600_MIL | compliant | Analog Devices | 2000-07-03 | ||||||||
![]() |
DS87C520-QNL+T&R
Maxim Integrated Products
|
$28.3434 | Yes | Yes | Transferred | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | EAR99 | ||||||||||||
|
DS87C520-QCL+
Analog Devices Inc
|
$31.8000 | Yes | Active | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.585 mm | 16.585 mm | 44-PLCC-N/A | 44 | 44-PLCC-N/A | Analog Devices | 2000-07-03 |