Filter Your Search
1 - 1 of 1 results
|
88F6281-A1-BIA2C120
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 | 1.2 GHz | 50 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B288 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.1 mm | 19 mm | 19 mm | MARVELL SEMICONDUCTOR INC | BGA | 19 X 19 MM, 1 MM PITCH, GREEN, HSBGA-288 | 288 | compliant | 8542.31.00.01 |