Filter Your Search
1 - 10 of 63 results
|
CY8C5888FNI-LP214T
Cypress Semiconductor
|
$13.9103 | Yes | Transferred | 32768 | I2C; I2S; LIN; PS/2; SPI; UART; USB; SIO; IDE; SMBUS | 33 MHz | 62 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B99 | e1 | 1 | 85 °C | -40 °C | 255 | 30 | 99 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 600 µm | 5.192 mm | 5.94 mm | CYPRESS SEMICONDUCTOR CORP | WLCSP-99 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||
|
CY8C5888FNI-LP214T
Infineon Technologies AG
|
$25.1241 | Yes | Active | 32768 | I2C; I2S; LIN; PS/2; SPI; UART; USB; SIO; IDE; SMBUS | 33 MHz | 62 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B99 | e1 | 1 | 85 °C | -40 °C | 255 | 30 | 99 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 600 µm | 5.192 mm | 5.94 mm | INFINEON TECHNOLOGIES AG | WLCSP-99 | compliant | Infineon | |||||||||||||||||
|
88F3720-XX-BVB2C100-P123
Marvell Technology Group Ltd
|
Check for Price | Yes | Active | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | 2018-05-19 | |||||||||||||||||||||||||||||||||||||||||||||||
|
88F6281-XX-BIA2C120
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Active | 32 | 1.2 GHz | 50 MHz | 50 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B288 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.1 mm | 19 mm | 19 mm | MARVELL SEMICONDUCTOR INC | 19 X 19 MM, 1 MM PITCH, GREEN, HSBGA-288 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 288 | |||||||||||
|
88F6180
Marvell Technology Group Ltd
|
Check for Price | Active | MARVELL SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
88F6W11-XX-BMI2C080-XXXX
Marvell Technology Group Ltd
|
Check for Price | Yes | Active | YES | 900 mV | SoC | CMOS | 950 mV | 850 mV | S-PBGA-B286 | 286 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.1 mm | 19 mm | 19 mm | MARVELL SEMICONDUCTOR INC | BGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
88F3710-XX-BVB2C100-P123
Marvell Technology Group Ltd
|
Check for Price | Yes | Active | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | 2018-05-19 | |||||||||||||||||||||||||||||||||||||||||||||||
|
88F5182-XX-BEG-C400
Marvell Technology Group Ltd
|
Check for Price | No | No | Active | YES | 1.2 V | SoC | CMOS | 1.26 V | 1.14 V | S-PBGA-B388 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | MARVELL SEMICONDUCTOR INC | BGA, | compliant | 8542.31.00.01 | BGA | 388 | |||||||||||||||||||||||
|
88F6820-B0-BRT4C100
Marvell Technology Group Ltd
|
Check for Price | Active | YES | SoC | CMOS | S-PBGA-B | PLASTIC/EPOXY | SQUARE | BALL | BOTTOM | MARVELL SEMICONDUCTOR INC | TFBGA | compliant | |||||||||||||||||||||||||||||||||||||||||
|
88F6707-XX-BMI2I080-XXXX
Marvell Technology Group Ltd
|
Check for Price | Yes | Active | YES | 900 mV | SoC | CMOS | 950 mV | 850 mV | S-PBGA-B286 | 286 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.1 mm | 19 mm | 19 mm | MARVELL SEMICONDUCTOR INC | BGA, | compliant | 8542.31.00.01 |