Filter Your Search
1 - 10 of 927 results
|
RCK059.53KOHM0.02%
Vishay Intertechnologies
|
Check for Price | Obsolete | 9.53 kΩ | 0.02 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 17.78 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK05A723KOHM0.2%
Vishay Intertechnologies
|
Check for Price | Obsolete | 723 kΩ | 0.2 % | 400 mW | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 16.51 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK053.4OHM0.5%
Vishay Intertechnologies
|
Check for Price | Obsolete | 3.4 Ω | 0.5 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 17.78 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK055.42OHM0.5%
Vishay Intertechnologies
|
Check for Price | Obsolete | 5.42 Ω | 0.5 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 17.78 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK056.49OHM0.2%
Vishay Intertechnologies
|
Check for Price | Obsolete | 6.49 Ω | 0.2 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 17.78 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK0569OHM0.02%
Vishay Intertechnologies
|
Check for Price | Obsolete | 69 Ω | 0.02 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 17.78 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK05A15OHM0.2%
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 Ω | 0.2 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 16.51 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK05A243KOHM0.05%
Vishay Intertechnologies
|
Check for Price | Obsolete | 243 kΩ | 0.05 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 16.51 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK051.04OHM0.2%
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.04 Ω | 0.2 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 17.78 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
RCK05A111KOHM0.02%
Vishay Intertechnologies
|
Check for Price | Obsolete | 111 kΩ | 0.02 % | 1.5 W | 8916 | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 350 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 600 µm | 25.4 mm | 16.51 mm | 10.5 mm | 22.6 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |