Filter Your Search
1 - 10 of 1,234 results
|
CX17A-A2B1C4100-39.999DS-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 39.999 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
CX17A-A2B4C350-89.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 89.999 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | 20 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX17A-A2B4C230-40.0D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX17A-A2B1C460-9.5D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 9.5 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 18 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
CX17A-A2B3C230-16.0DS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
CX17A-A2B1C250-89.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 89.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 20 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX17A-A2B2C4100-35.0D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 35 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX17A-A2B1C180-49.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 20 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
CX17A-A2B2C260-10.0D16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 10 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
CX17A-A2B4C2100-90.0D20-5
Cardinal Components
|
Check for Price | Yes | Yes | Active | 90 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 20 pF | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.5XB5.1XH1.7 (mm)/L0.295XB0.201XH0.067 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |