Filter Your Search
1 - 1 of 1 results
|
89901E4X500
Belden Inc
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | 34 mΩ | 300 V | 2.8 A | CEC; CUL; CSA; UL | NO | NO | NO | 150 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.5176 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLIDENE FLUORIDE | YES | 20 AWG | TIN PLATED | 9.398 mm | 7X28 | BELDEN INC | compliant |