Filter Your Search
1 - 10 of 37 results
|
AT89C55WD-24AU
Microchip Technology Inc
|
$3.1886 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | Microchip | |||||||
|
AT89C55WD-24JU
Microchip Technology Inc
|
$4.5243 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | |||||||
|
AT89C55WD-24PU
Microchip Technology Inc
|
$5.6650 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | Microchip | ||||||||||
|
AT89C55WD-24AJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 20480 | 256 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, | compliant | QFP | 44 | 8542.31.00.01 | |||||||||||||||||
|
AT89C55WD-24JL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 20480 | 256 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | QCCJ, | compliant | LPCC | 44 | 8542.31.00.01 | |||||||||||||||||||
|
AT89C55WD-24AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 20480 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.6SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | unknown | Microchip | QFP | 44 | 8542.31.00.01 | |||||||||||||
|
AT89C55WD-24AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 20480 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.6SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | unknown | Microchip | QFP | 44 | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
AT89C55WD-24JU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 20480 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | GREEN, PLASTIC, MS-018AC, LCC-44 | unknown | Microchip | LPCC | 44 | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
AT89C55WD-33AL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 33 MHz | 20480 | 256 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, | compliant | QFP | 44 | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
AT89C55WD-24JUR
Microchip Technology Inc
|
Check for Price | Active | 8 | 24 MHz | 20480 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 8542.31.00.01 | EAR99 |