Filter Your Search
1 - 3 of 3 results
|
89H24NT6AG2ZBHLI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | I2C; ISA; VGA | 24000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 225 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | FCBGA-484 | 484 | HL484 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
89H24NT6AG2ZBHLI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 24000 MBps | 125 MHz | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | e0 | 4 | 85 °C | -40 °C | 225 | HVQCCN | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 484 | HL484 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
89H24NT6AG2ZBHLI
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | I2C; ISA; SMBUS; VGA | 24000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 3.4 A | 1.1 V | 900 mV | S-PBGA-B484 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-484 | 484 | HL484 | unknown | NLR | 8542390001 | Renesas Electronics |