Filter Your Search
1 - 1 of 1 results
|
89HPES16T4AG2ZBALG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 16000 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | FCBGA-324 | 324 | ALG324 | compliant | 3A991.A.2 | 8542.31.00.01 |