Filter Your Search
1 - 2 of 2 results
|
89HPES24T6ZGBXG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B420 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 420 | PLASTIC/EPOXY | LBGA | BGA420,26X26,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | SBGA | BGA-420 | 420 | BXG420 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
89HPES24T6ZGBXG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | PCI, SMBUS | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 925 mA | 1.1 V | 900 mV | S-PBGA-B420 | 70 °C | 420 | PLASTIC/EPOXY | LBGA | BGA420,26X26,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | RENESAS ELECTRONICS CORP | SBGA | BGA-420 | 420 | BXG420 | compliant | NLR | 8542390001 | Renesas Electronics |