Parametric results for: 89HPES64H16ZA under Bus Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 89hpes64h16za
Select parts from the table below to compare.
Compare
Compare
89HPES64H16ZABLG
Integrated Device Technology Inc
$275.8346 Transferred PCI 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 3.6 A 1.1 V 900 mV S-PBGA-B1156 70 °C 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm INTEGRATED DEVICE TECHNOLOGY INC FCBGA-1156 compliant
89HPES64H16ZABR
Integrated Device Technology Inc
$289.8250 No Yes Obsolete PCI 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV COMMERCIAL S-PBGA-B1156 Not Qualified e1 4 70 °C 245 30 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm INTEGRATED DEVICE TECHNOLOGY INC 35 X 35 MM, 1 MM PITCH, FCBGA-1156 compliant FCBGA 1156 BR1156 EAR99 8542.39.00.01
89HPES64H16ZABRI
Integrated Device Technology Inc
$333.2950 No Yes Obsolete PCI 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV INDUSTRIAL S-PBGA-B1156 Not Qualified e1 4 85 °C -40 °C 245 30 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm INTEGRATED DEVICE TECHNOLOGY INC 35 X 35 MM, 1 MM PITCH, FCBGA-1156 compliant FCBGA 1156 BR1156 EAR99 8542.39.00.01
89HPES64H16ZABL
Integrated Device Technology Inc
Check for Price No No Obsolete PCI 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV COMMERCIAL S-PBGA-B1156 Not Qualified e0 4 70 °C 225 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm INTEGRATED DEVICE TECHNOLOGY INC 35 X 35 MM, 1 MM PITCH, FCBGA-1156 compliant FCBGA 1156 BL1156 3A991.A.2 8542.31.00.01
89HPES64H16ZABLI
Integrated Device Technology Inc
Check for Price No No Obsolete PCI 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV INDUSTRIAL S-PBGA-B1156 Not Qualified e0 4 85 °C -40 °C 225 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm INTEGRATED DEVICE TECHNOLOGY INC 35 X 35 MM, 1 MM PITCH, FCBGA-1156 compliant FCBGA 1156 BL1156 3A991.A.2 8542.31.00.01
89HPES64H16ZABLG
Renesas Electronics Corporation
Check for Price Obsolete PCI 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 3.6 A 1.1 V 900 mV S-PBGA-B1156 70 °C 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm RENESAS ELECTRONICS CORP FCBGA-1156 compliant